- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 36FCD10
36FCD10
TE Connectivity / Corcom Brand
Power Line Filter 3-Phase Delta External 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase Delta External 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- FCD (6-230 Amp) Series
- 3 Phase Delta Application
- Mount Style = Flanged
Search Keywords: 36FCD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:36FCD10
-
Alias/AKA:6609070-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:160 x 215 x 64.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
2
45 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$310.34
2
$292.68
3
$291.95
4
$291.22
5 +
$290.49
Click for Quote
Log in
to unlock special pricing