Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

36FC10D0

Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 36A 250VAC Terminal Block Flange Mount
Search Keywords: 36FC10D0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 36FC10D0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 36 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 139.2 x 175.3 x 64.77 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36FC10D0 discontinued?
Yes, 36FC10D0 from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 36FC10D0?
The recommended replacement for 36FC10D0 is 36FC10 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 36FC10D0 RoHS compliant?
Yes, 36FC10D0 is RoHS compliant.
What is the lead time for 36FC10D0?
The standard lead time for 36FC10D0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!