Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

36FC10

Power Line Filter - Single Phase - Two Stage - 36A - 250VAC - 50/60Hz - IEC Terminal Block - Chassis Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter - Single Phase - Two Stage - 36A - 250VAC - 50/60Hz - IEC Terminal Block - Chassis Mount.
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • FC (6-36 Amp) Series
  • High Noise Industrial Application, Switching Power Supply Application
  • Mount Style = Flanged
Search Keywords: 36FC10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    36FC10
  • Alias/AKA:
    6609069-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    4
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    36 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    139.2 x 175.3 x 64.77 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 36FC10 RoHS compliant?
Yes, 36FC10 is RoHS compliant.
What is the lead time for 36FC10?
The standard lead time for 36FC10 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
32   can ship 12/30/26
32   can ship 3/24/27
Minimum Order Quantity:
4
39 Weeks can ship 7/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$228.01
8
$219.81
12
$195.37
20
$193.66
52
$191.04
100 +
$188.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!