- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 36AYC10B
TE Connectivity / Corcom Brand
36AYC10B
Power Line Filter 50Hz/60Hz 36A 480VAC Terminal Block Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Filter - EMI/RFI
- Filter Type = Power Line
- AYC (16-180 Amp) Series
- 3 Phase WYE Application, High Noise Industrial Application
- Mount Style = Flanged
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:36AYC10B
-
Alias/AKA:6609067-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:36 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:263 x 145 x 64 mm
-
This product is discontinued, but still in stock.
-