- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 35IK10
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 35A 500VAC Terminal Block Flange Mount
Search Keywords: 35IK10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:35IK10
-
Alias/AKA:6609973-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:35 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50 x 164.5 x 121 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$339.32
2
$336.82
3
$335.18
4 +
$334.34
Click for Quote
Log in
to unlock special pricing