- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 30VSK6C
30VSK6C
TE Connectivity / Corcom Brand
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (20-40 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 30VSK6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30VSK6C
-
Alias/AKA:1-6609036-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:125 x 101.6 x 69.85 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
MOQ for out of Stock Qty:
4
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$114.05
4
$113.76
8
$85.32
12
$79.63
16 +
$78.04
Click for Quote
Log in
to unlock special pricing