- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 30VSB6
Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 30A 250VAC Threaded Bolt Flange Mount
Search Keywords: 30VSB6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30VSB6
-
Alias/AKA:2-1609034-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Termination Style:Threaded Bolt10616
-
Dimension:52.58mm x 124.97mm x 38.8610614mm
Frequently Asked Questions
Is 30VSB6 RoHS compliant?
Yes, 30VSB6 is RoHS compliant.
What is the lead time for 30VSB6?
The standard lead time for 30VSB6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,719
Can Ship immediately
Minimum Order Quantity:
2
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2
$85.76
8
$74.24
16
$71.06
32
$68.14
56
$66.32
104
$65.45
256 +
$63.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT