- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 30VK6C
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (20-40 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 30VK6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30VK6C
-
Alias/AKA:2-6609028-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:135.6 x 106.7 x 38.9 mm
Frequently Asked Questions
Is 30VK6C RoHS compliant?
Yes, 30VK6C is RoHS compliant.
What is the lead time for 30VK6C?
The standard lead time for 30VK6C is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
4
Order Increment:
4
30 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
4
$58.79
8
$57.90
12
$57.06
28
$55.53
52
$54.82
100
$52.25
252 +
$51.30
Click for Quote
Log in
to unlock special pricing