- Home ›
- All Products›
- 30KEVD10BBSWVM
30KEVD10BBSWVM
TE Connectivity / Corcom Brand
KEV 30A 2S SP WYE BS 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 30A 2S SP WYE BS 520 VAC
Search Keywords: 30KEVD10BBSWVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEVD10BBSWVM
-
Alias/AKA:6-1609998-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$472.63
3
$387.79
5
$276.31
6 +
$270.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments