- Home ›
- All Products›
- 30KEVD10ABSW
30KEVD10ABSW
TE Connectivity / Corcom Brand
KEV 30A 2S SP WYE BS 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEV 30A 2S SP WYE BS 440VAC
Search Keywords: 30KEVD10ABSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEVD10ABSW
-
Alias/AKA:2-1609998-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2
$385.38
3
$316.21
5
$225.30
6 +
$220.79
Click for Quote
Log in
to unlock special pricing