- Home ›
- All Products›
- 30KESS6BFPWDM
30KESS6BFPWDM
TE Connectivity / Corcom Brand
KES 30A 1S NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 30A 1S NUT WYE 520VAC
Search Keywords: 30KESS6BFPWDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KESS6BFPWDM
-
Alias/AKA:7-1609966-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$598.16
13
$341.03
19
$246.30
25 +
$241.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments