- Home ›
- All Products›
- 30KESS6AFPW
30KESS6AFPW
TE Connectivity / Corcom Brand
KES 30A 1S NUT WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 30A 1S NUT WYE 440VAC
Search Keywords: 30KESS6AFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KESS6AFPW
-
Alias/AKA:1-1609966-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$496.37
13
$283.00
19
$204.39
25 +
$200.30
Click for Quote
Log in
to unlock special pricing