- Home ›
- All Products›
- 30KEPS10ABSWHM
30KEPS10ABSWHM
TE Connectivity / Corcom Brand
KEP 30A 1S HIGH PLUS SP BS WYE 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 30A 1S HIGH PLUS SP BS WYE 440 VAC
Search Keywords: 30KEPS10ABSWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEPS10ABSWHM
-
Alias/AKA:9-1609968-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
4
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
4
$638.30
8
$337.92
12
$237.80
15 +
$233.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments