- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 30KEPS10ABSW
30KEPS10ABSW
TE Connectivity / Corcom Brand
KEP 30A 1S HIGH PLUS SP BS WYE 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEP 30A 1S HIGH PLUS SP BS WYE 440VAC
Search Keywords: 30KEPS10ABSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEPS10ABSW
-
Alias/AKA:3-1609968-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$590.44
4
$588.97
8
$311.80
12
$219.42
15 +
$215.03
Click for Quote
Log in
to unlock special pricing