Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

30KEMS10ABSDVM

KEM 30A 1S HIGH PER SP BS DELTA 440 VAC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
KEM 30A 1S HIGH PER SP BS DELTA 440 VAC
Search Keywords: 30KEMS10ABSDVM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 30KEMS10ABSDVM
Alias/AKA: 8-1609967-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 30KEMS10ABSDVM discontinued?
Yes, 30KEMS10ABSDVM from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 30KEMS10ABSDVM?
The recommended replacement for 30KEMS10ABSDVM is 8-1609967-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 30KEMS10ABSDVM RoHS compliant?
Yes, 30KEMS10ABSDVM is RoHS compliant.
What is the lead time for 30KEMS10ABSDVM?
The standard lead time for 30KEMS10ABSDVM is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$692.32
4
$690.59
8
$365.61
12
$257.27
15 +
$252.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!