- Home ›
- All Products›
- 30KEBS6AFPDDM
30KEBS6AFPDDM
TE Connectivity / Corcom Brand
KEB 30A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 30A 1S NUT DELTA 440VAC
Search Keywords: 30KEBS6AFPDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30KEBS6AFPDDM
-
Alias/AKA:3-1609965-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$557.63
13
$317.93
19
$229.61
25 +
$225.02
Click for Quote
Log in
to unlock special pricing