- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 30ESK6C
TE Connectivity / Corcom Brand
30ESK6C
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- SK (20-40 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 30ESK6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30ESK6C
-
Alias/AKA:1-6609035-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:101.6 x 125 x 69.85 mm
Frequently Asked Questions
Is 30ESK6C RoHS compliant?
Yes, 30ESK6C is RoHS compliant.
What is the lead time for 30ESK6C?
The standard lead time for 30ESK6C is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
4
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
4
$74.41
8
$73.37
12
$72.76
20
$71.99
52
$67.45
100 +
$62.49
Click for Quote
Log in
to unlock special pricing