- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 30AYT6C
30AYT6C
TE Connectivity / Corcom Brand
Power Line Filter RFI 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 30A 440VAC Threaded Stud Screw Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- A (20-60 Amp) Series
- 3 Phase WYE Application
- Mount Style = Bulkhead
Search Keywords: 30AYT6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:30AYT6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Screw Mount
-
Maximum Voltage Rating:440 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:141.5 x 351 x 65 mm
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.