- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2VR3
Single Phase EMC/EMI Line Filter - Two Stage - 2A - 250VAC - 50/60Hz - Wire Leads Input/Output Termination - Chassis Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - Two Stage - 2A - 250VAC - 50/60Hz - Wire Leads Input/Output Termination - Chassis Mount.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 2VR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:2VR3
-
Alias/AKA:6609032-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 70.6 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
9
Order Increment:
9
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
9
$20.63
18
$20.31
27
$20.26
54
$19.88
108
$18.57
252
$18.34
504 +
$17.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments