- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2VR1
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- R (1-20 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 2VR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:2VR1
-
Alias/AKA:6609032-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 8.51 x 29.5 mm
Frequently Asked Questions
Is 2VR1 RoHS compliant?
Yes, 2VR1 is RoHS compliant.
What is the lead time for 2VR1?
The standard lead time for 2VR1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$34.22
5
$32.38
10
$25.14
40
$23.22
80
$22.42
120
$21.63
280 +
$20.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT