- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2VK3
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (1-10 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 2VK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:2VK3
-
Alias/AKA:6609028-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 71.4 x 23.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$19.932
36
$18.120
54
$16.910
72 +
$16.560
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments