- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2FB3
Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter 50Hz/60Hz 2A 277VAC/277VDC Wire Lead Flange Mount
Search Keywords: 2FB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:2FB3
-
Alias/AKA:8-1609095-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:277,277 VAC|VDC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Dimension:36.07 x 76.2 x 22.23 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2FB3 RoHS compliant?
Yes, 2FB3 is RoHS compliant.
What is the lead time for 2FB3?
The standard lead time for 2FB3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,023
Ships today, if you order in
30 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1
$21.79
5
$20.42
10
$19.83
40
$18.66
80
$18.07
120
$16.92
280 +
$16.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT