- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2EZP
Single Phase EMC/EMI Line Filter - Single Stage - 2A - 250VAC - 50/60Hz - PCB Pins .065" Diagonal Input/Output Termination - T ...
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase EMC/EMI Line Filter - Single Stage - 2A - 250VAC - 50/60Hz - PCB Pins .065" Diagonal Input/Output Termination - Through Hole.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- Z (3-6 Amp) Series
- General Purpose Application, Switching Power Supply Application
- Mount Style = Printed Circuit Mount
Search Keywords: 2EZP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:2EZP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:66.3 x 28.7 x 44.5 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter - 0.1 µF - 250 VAC - EMI - RFI - 3 A - Through Hole - 2.5 mH.
In Stock:
321
Minimum Order:
5