Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

2EYP

Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • Y (3-6 Amp) Series
  • General Purpose Application, Switching Power Supply Application
  • Mount Style = Printed Circuit Mount
Search Keywords: 2EYP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 2EYP
Alias/AKA: 6609061-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 28.7 x 66.3 x 41.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2EYP discontinued?
Yes, 2EYP from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2EYP?
The recommended replacement for 2EYP is FN406-3-02 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is 2EYP RoHS compliant?
Yes, 2EYP is RoHS compliant.
What is the lead time for 2EYP?
The standard lead time for 2EYP is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.43
10
$30.36
25
$27.18
48
$26.34
96
$26.09
144
$25.96
192 +
$25.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!