Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

2EDL1S

Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • L (2-6 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 2EDL1S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 2EDL1S
Alias/AKA: 6609122-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: EMI/RFI Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 2 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2EDL1S discontinued?
Yes, 2EDL1S from Te Connectivity / Corcom Brand is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2EDL1S?
The recommended replacement for 2EDL1S is PE0S0DS30 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is 2EDL1S RoHS compliant?
Yes, 2EDL1S is RoHS compliant.
What is the lead time for 2EDL1S?
The standard lead time for 2EDL1S is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.46
5
$27.76
16
$27.34
32
$26.94
64
$25.04
112
$23.50
256 +
$23.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!