- Home ›
- All Products›
- 25KEPS10BFPWHM
25KEPS10BFPWHM
TE Connectivity / Corcom Brand
KEP 25A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 25A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 25KEPS10BFPWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:25KEPS10BFPWHM
-
Alias/AKA:8-1609969-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$493.52
2
$370.14
3
$345.46
4 +
$338.55
Click for Quote
Log in
to unlock special pricing