- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 25KEPS10BFPW
25KEPS10BFPW
TE Connectivity / Corcom Brand
The 25KEPS10BFPW is a three-phase, single-stage WYE configuration EMI filter rated for 25A and a maximum operating voltage of ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 25KEPS10BFPW is a three-phase, single-stage WYE configuration EMI filter rated for 25A and a maximum operating voltage of 520VAC.
Search Keywords: 25KEPS10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:25KEPS10BFPW
-
Alias/AKA:4-1609968-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$444.70
2
$333.52
3
$311.29
4 +
$305.06
Click for Quote
Log in
to unlock special pricing