- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 25KEMS10AFPD
25KEMS10AFPD
TE Connectivity / Corcom Brand
KEM 25A 1S HIGH PER SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 25A 1S HIGH PER SP DELTA 440VAC
Search Keywords: 25KEMS10AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:25KEMS10AFPD
-
Alias/AKA:1-1609967-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$395.26
2
$296.44
3
$276.68
4 +
$271.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments