- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 25KEBS6AFPD
25KEBS6AFPD
TE Connectivity / Corcom Brand
KEB 25A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEB 25A 1S NUT DELTA 440VAC
Search Keywords: 25KEBS6AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:25KEBS6AFPD
-
Alias/AKA:1-1609965-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$464.80
5
$463.64
7
$462.48
13
$263.68
19
$190.43
25 +
$186.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments