- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 25FCD10B
25FCD10B
TE Connectivity / Corcom Brand
Power Line Filter 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 25A 480VAC Terminal Block Flange Mount
Search Keywords: 25FCD10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:25FCD10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:160 x 246.1 x 64.8 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter General Purpose EMC 0Hz to 60Hz 25A 520VAC Terminal Block Flange Mount
In Stock:
4
Minimum Order:
1