- Home ›
- All Products›
- 250KEHD6AFPD
250KEHD6AFPD
TE Connectivity / Corcom Brand
KEH 250A 2S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEH 250A 2S NUT DELTA 440VAC
Search Keywords: 250KEHD6AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:250KEHD6AFPD
-
Alias/AKA:1-1609969-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,289.27
3
$1,237.70
5 +
$1,234.61
Click for Quote
Log in
to unlock special pricing