- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 250APH12L
250APH12L
TE Connectivity / Corcom Brand
Power Line Filter EMI 50Hz/60Hz 250A 520VAC Busbar Flange Mount Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter EMI 50Hz/60Hz 250A 520VAC Busbar Flange Mount Automotive
Search Keywords: 250APH12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:250APH12L
-
Alias/AKA:8-1609148-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:520 VAC
-
Maximum Current Rating:250 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 50 °C
-
Termination Style:Busbar
-
Dimension:230 x 322 x 115 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$2,124.67
3
$2,119.36
5
$1,342.26
8
$865.40
10 +
$848.10
Click for Quote
Log in
to unlock special pricing