- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20VS6
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- S (3-60 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 20VS6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20VS6
-
Alias/AKA:6609042-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:106.7 x 135.6 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
4
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4
$60.40
8
$59.56
12
$59.06
20
$58.44
52
$54.76
100 +
$50.74
Click for Quote
Log in
to unlock special pricing