- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20VRK1
Power Line Filter Single Phase 60Hz 20A 250VAC Faston Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter Single Phase 60Hz 20A 250VAC Faston Flange Mount
Search Keywords: 20VRK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20VRK1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:60 Hz
-
Operating Temperature:N/A
-
Termination Style:Quick Connect
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$27.44
35
$26.07
50
$24.91
100 +
$23.37
Click for Quote
Log in
to unlock special pricing