Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

20VB1

Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • B (1-30 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged
Search Keywords: 20VB1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: 20VB1
Alias/AKA: 1-6609021-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548000000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 20 A
Operating Frequency: 50,60 Hz
Operating Temperature: -10 to 40 °C
Dimension: 71.4 x 85.3 x 29.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20VB1 RoHS compliant?
Yes, 20VB1 is RoHS compliant.
What is the lead time for 20VB1?
The standard lead time for 20VB1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 714
Can Ship immediately
21 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.70
5
$36.22
12
$29.33
36
$28.05
60
$27.53
108
$27.24
252 +
$27.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!