- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20SRBS8-W
20SRBS8-W
TE Connectivity / Corcom Brand
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount
Search Keywords: 20SRBS8W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20SRBS8-W
-
Alias/AKA:6-1609152-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
11
$21.74
18
$21.69
36
$16.27
54
$15.18
72 +
$14.87
Click for Quote
Log in
to unlock special pricing