- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20SRBS1
20SRBS1
TE Connectivity / Corcom Brand
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount
Search Keywords: 20SRBS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20SRBS1
-
Alias/AKA:5-1609152-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
20
$14.26
25
$14.22
60
$14.19
120
$8.73
180
$6.92
240 +
$6.77
Click for Quote
Log in
to unlock special pricing