- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20SRB8-Y
20SRB8-Y
TE Connectivity / Corcom Brand
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Wire Lead Panel Mount
Search Keywords: 20SRB8Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20SRB8-Y
-
Alias/AKA:5-1609152-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
36
$18.10
72
$11.14
108
$8.82
144 +
$8.64
Click for Quote
Log in
to unlock special pricing