- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20SRB1-X
TE Connectivity / Corcom Brand
20SRB1-X
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Module EMI 50Hz/60Hz 20A 250VAC Quick Connect Panel Mount
Search Keywords: 20SRB1X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20SRB1-X
-
Alias/AKA:5-1609152-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is 20SRB1-X RoHS compliant?
Yes, 20SRB1-X is RoHS compliant.
What is the lead time for 20SRB1-X?
The standard lead time for 20SRB1-X is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
120
MOQ for out of Stock Qty:
120
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$10.714
120
$9.740
180
$7.710
240 +
$7.560
Click for Quote
Log in
to unlock special pricing