- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20MV1
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose Medical 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- MV (3-20 Amp) Series
- Medical Application
- Mount Style = Flanged
Search Keywords: 20MV1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20MV1
-
Alias/AKA:6609056-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:132.8 x 106.7 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
368
Can Ship immediately
Minimum Order Quantity:
4
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
4
$66.63
8
$66.13
12
$65.18
20
$63.42
52
$62.62
100 +
$62.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments