- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 20KEVD10BFPW
20KEVD10BFPW
TE Connectivity / Corcom Brand
KEV 20A 2S SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 20A 2S SP WYE 520VAC
Search Keywords: 20KEVD10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20KEVD10BFPW
-
Alias/AKA:4-1609998-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$474.97
3
$389.72
5
$277.67
6 +
$272.13
Click for Quote
Log in
to unlock special pricing