- Home ›
- All Products›
- 20KESS6BFPW
20KESS6BFPW
TE Connectivity / Corcom Brand
KES 20A 1S NUT WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KES 20A 1S NUT WYE 520VAC
Search Keywords: 20KESS6BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20KESS6BFPW
-
Alias/AKA:4-1609966-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$472.45
13
$269.36
19
$194.54
25 +
$190.65
Click for Quote
Log in
to unlock special pricing