- Home ›
- All Products›
- 20KEPS10BFPW
20KEPS10BFPW
TE Connectivity / Corcom Brand
KEP 20A 1S HIGH PLUS SP WYE 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 20A 1S HIGH PLUS SP WYE 520VAC
Search Keywords: 20KEPS10BFPW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20KEPS10BFPW
-
Alias/AKA:4-1609968-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$428.20
2
$321.15
3
$299.74
4 +
$293.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments