- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 20KEMS10AFPDHM
20KEMS10AFPDHM
TE Connectivity / Corcom Brand
KEM 20A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEM 20A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 20KEMS10AFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20KEMS10AFPDHM
-
Alias/AKA:7-1609967-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$431.81
2
$323.85
3
$302.27
4 +
$296.22
Click for Quote
Log in
to unlock special pricing