- Home ›
- All Products›
- 20KEMS10AFPD
20KEMS10AFPD
TE Connectivity / Corcom Brand
KEM 20A 1S HIGH PER SP DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 20A 1S HIGH PER SP DELTA 440VAC
Search Keywords: 20KEMS10AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20KEMS10AFPD
-
Alias/AKA:1-1609967-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$386.36
2
$289.76
3
$270.45
4 +
$265.04
Click for Quote
Log in
to unlock special pricing