- Home ›
- All Products›
- 20KEBS6AFPDDM
20KEBS6AFPDDM
TE Connectivity / Corcom Brand
KEB 20A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 20A 1S NUT DELTA 440VAC
Search Keywords: 20KEBS6AFPDDM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20KEBS6AFPDDM
-
Alias/AKA:3-1609965-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$500.65
13
$285.44
19
$206.15
25 +
$202.03
Click for Quote
Log in
to unlock special pricing