- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20K1
Available Replacements
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Solder Lug Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords: 20K1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20K1
-
Alias/AKA:6609026-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.09 x 81.28 x 38.86 mm
Frequently Asked Questions
Is 20K1 discontinued?
Yes, 20K1 from Te Connectivity / Corcom Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 20K1?
The recommended replacement for 20K1 is 1-6609028-7 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 20K1 RoHS compliant?
Yes, 20K1 is RoHS compliant.
What is the lead time for 20K1?
The standard lead time for 20K1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.