- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 20ET1
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- T (3-20 Amp) Series
- High Noise Industrial Application, Switching Power Supply Application
- Mount Style = Flanged
Search Keywords: 20ET1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20ET1
-
Alias/AKA:1-6609046-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:138.4 x 79.2 x 55.4 mm
Frequently Asked Questions
Is 20ET1 RoHS compliant?
Yes, 20ET1 is RoHS compliant.
What is the lead time for 20ET1?
The standard lead time for 20ET1 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
4
33 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
4
$72.44
8
$71.89
12
$70.85
20
$68.95
52
$65.01
100 +
$60.62
Click for Quote
Log in
to unlock special pricing