- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20ESRMC2
20ESRMC2
TE Connectivity / Corcom Brand
SR Series - 3 Positions-Power Entry Module - Male - 250VAC-20A -1 Port-Snap in mount - spade terminals
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SR Series - 3 Positions-Power Entry Module - Male - 250VAC-20A -1 Port-Snap in mount - spade terminals
Search Keywords: 20ESRMC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:20ESRMC2
-
Alias/AKA:4-1609134-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:N/A
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50 to 60
-
Operating Temperature:65(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
401
Can Ship immediately
Minimum Order Quantity:
10
31 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$4.59
50
$3.86
200
$3.40
400
$3.39
600
$2.99
1,000
$2.85
2,600
$2.84
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing