- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 20ESRM-3
TE Connectivity / Corcom Brand
20ESRM-3
AC Power Entry Modules - Adapter Plug - 20A - 250V Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Corcom Brand |
| Part No: | 20ESRM-3 |
| Alias/AKA: | 4-1609134-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |